Benchtop Power Supply with 3.5 Digit LED Display 60V 6A

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
PS24B PS24B
HY3005C HY3005C

$386.09 ea

Lead time 1 week


  • Jameco Part no.: 2171743
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-6006
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $386.09

Request a Large Quantity Quote

Benchtop Power Supplies

Features:

  • Output Voltage: 0-60 V
  • Output Current: 6 A max
  • A wide range of AC input voltage 108V -132V and 196V-264V
  • High frequency operation reduces the size of power transformer
  • Small size, light weight and high power in small area
  • Efficiency is greater than 72%
  • Automatic control for voltage and constant current modes
  • Zero adjustment for the output of voltage and current

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product