5 Volt 2.5 Amp 12 Watt Regulated Switching Table Top Power Supply

You may also like:
K36V120300E2 K36V120300E2
PS-2.1-5-4DAC PS-2.1-5-4DAC
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J

$4.49 ea

Price Reduced

134 ship on Aug. 21


  • Jameco Part no.: 2179577
  • Manufacturer: Delta Electronics
  • Manufacturer no.: ADP-12GB-2.5
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $4.49
10+ $3.49
50+ $2.95
100+ $2.75

Request a Large Quantity Quote

5 Volt 2.5 Amp 12 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 5 VDC
  • Output current: 2500 mA
  • Output power: 12 W
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC, 50-60 Hz
  • 2-wire AC input
  • LED indicator: No
  • Size: 3.4" x 2.2" x 1.2"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord is not included, we recommend our 2-conductor AC power cord
  • Weight: 0.7 lbs.
  • Agency approvals: UL, cUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)12
    AC Power CordNOT INCLUDED, RECOMMEND 2271583
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL
    Length (inch)3.4
    Width (inch)2.2
    Height (inch)1.2
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)2.5 A


    Report a problem
    Suggest a product