22 AWG Violet Stranded Tinned-Copper Hook-up Wire 100 Feet UL1007

You may also like:
818-7 818-7
9306-7 9306-7
818-0 818-0
818-2* 818-2*
817-0 817-0
817-2 817-2
822-0* 822-0*
824-0 824-0

$12.95 ea

12 ship on Oct. 15


  • Jameco Part no.: 2185011
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-7*
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

Violet 22AWG Stranded Hook-up Wire 100' UL1007

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 2138097) to support a wider temperature range up to 105°C and lower cost.

Features

  • Single rated: UL1007
  • Temperature Range: -40°C to 80°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Violet
  • AWG Wire Gauge: 22
  • Nominal Outside Diameter (inches): 0.062
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorViolet
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product