Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

AC to DC Switching Power Supply Single Output with PFC Function 24 Volts 3.2 Amps 76.8 Watts

You may also like:
RS-75-24 RS-75-24
HRP-75-24 HRP-75-24
RSP-100-24 RSP-100-24
LRS-75-24 LRS-75-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24

$30.80 ea

90 ship on Dec. 4

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196166
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-75-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $30.80
10+ $28.00
20+ $24.49

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 24 Volts 3.2 Amps 76.8 Watts

24 Volts @ 3.2 Amps

Specifications

  • Output Power (W): 76.8
  • Size (L x W x H) inches: 6.26 X 3.82 X 1.18
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 87%
  • Agency Approvals: CE/CUL/TUV/CCC/CB/CE
  • Universal AC input / Full range
  • Built in PFC function
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convention
  • Built in constant current limiting circuit
  • 1U low profile enclosure (30 mm)
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)3.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)6.26
Width (inch)3.82
Height (inch)1.18
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)0.9
Number of Outputs1
Maximum Output Power (W)76.8
Efficiency (%)87
FamilyRSP-75
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)3.2 A


Report a problem
Suggest a product