Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.8A 85-171V 479W Constant Current Mode Enclosed Switching LED Driver Driver Model B

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B
New Product

$147.95 ea

9 ship on Sep. 21
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2256296
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-480H-C2800B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $147.95
10+ $134.95

Request a Large Quantity Quote

2.8A 85-171V 479W Constant Current Mode Enclosed Switching LED Driver Model B

2800 milliamps @ 85 to 171 Volts DC

Features

  • Model B - 3 in 1 dimming function (0-10VDC, 10V PWM signal, and resistance), and environment adaptiveness
  • Constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • Environment-adaptive driving capability
  • IP67 design for indoor or outdoor installations
  • Typical lifetime: >62,000 hours
  • 7 year warranty

Specifications

  • Universal AC input range: 90 to 305 VAC @ 47 to 63 Hz
  • Rated current: 2.8 amps
  • Rated power: 479 watts
  • Constant current region: 85-171 VDC
  • Current adjustment range: 1400 to 2800 mA (via built-in potentiometer)
  • Efficiency: 95%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED harbor lighting
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Current (A)2.8
Additional Output Voltages (VDC)85 to 171
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)479
Input Frequency47 to 63
Maximum Input Current (A)5
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-480H-C
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product