Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100 Watt 24V Single-Output Enclosed Power Supply

You may also like:
ENCL-LRS-75-100-150-JRP ENCL-LRS-75-100-150-JRP
RS-100-24 RS-100-24
HRP-100-24 HRP-100-24
MSP-100-24 MSP-100-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24

$15.20 ea

160 ship on Sep. 21
500 ship on Sep. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257694
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-100-24
  • Electronics Parts Locator
# of units Price
1+ $15.20
10+ $13.80
25+ $12.15

Request a Large Quantity Quote

100W 24V single output power supplies are perfect for tons of applications-- including industrial automation machinery, industrial control systems, mechanical & electrical equipment, household appliances, and more. Featuring over current, over voltage, short circuit & overheat protections, these power supplies are professionally designed to ensure high efficiency and high reliability. Low cost also makes it more acceptable for general usage.

108W 24V 4.5A Single-Output Enclosed Power Supply

24 Volts @ 4.5 Amps

Features

  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)4.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)5.08
Width (inch)3.82
Height (inch)1.18
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)1.9
Number of Outputs1
Maximum Output Power (W)108
Efficiency (%)90
FamilyLRS-100
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)4.5 A


Report a problem
Suggest a product