Standard Adjustable Regulator 1.2 Volt to 33 Volt 3 Amp 3-Pin 2+Tab TO-3

You may also like:
LM7805CT LM7805CT
LM7809CT LM7809CT
LM350T LM350T
LM337T LM337T
MC7809CTG MC7809CTG
L7805CV L7805CV

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 23931
  • Manufacturer: Major Brands
  • Manufacturer no.: LM350K
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

2-pin 1.2V to 33V Adjustable Voltage Regulator

Features

  • Packaging: TO-3
  • Input Voltage: 4.2V to 35V
  • Current: 3A
  • Adjustable output


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.03%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage35V
Output Voltage1.2V to 33V
Maximum Output Current3A
Maximum Power Dissipation30000mW
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient35C/W(Typ)
Junction to Case1.5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Product Width25.91mm(Max)
FamilyLM350
Product Height8.94mm(Max)
Product Length34.92mm(Max)
Product TypeRegulator


Report a problem
Suggest a product