Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 15 Volt 3.4 Amp 51 Watt

You may also like:
LRS-50-15 LRS-50-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-150-15 RS-150-15
RS-15-15 RS-15-15
RS-100-15 RS-100-15

$14.30 ea

45 ship on Aug. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323409
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-50-15
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00
25+ $10.75

Request a Large Quantity Quote

51W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 3.4Amps

Specifications:
  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)3.4
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)1.3
Number of Outputs1
Maximum Output Power (W)51
Efficiency (%)83
FamilyRS-50
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)3.4 A


Report a problem
Suggest a product