AC to DC Power Supply Open Frame Single Output 15 Volt 10 Amp 150 Watt

You may also like:
EPP-150-15 EPP-150-15
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$29.90 ea

Price Reduced

7 ship on Jul. 22
5 ship on Jul. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 375065
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-150-15
  • Web Exclusive
# of units Price
1+ $29.90
10+ $25.95

Request a Large Quantity Quote

150 Watt AC/DC Power Supply

15 Volts at 10 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)10
Maximum Output Power (W)150
FamilyLPP-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeJST B6P-VH (x2)
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)3
Height (inch)1.6
MFR Product FamilyLPP-150
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product