Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 12 Volt 125 Amp 1.5kw

You may also like:
RSP-1600-12 RSP-1600-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$359.00 ea

9 ship on Aug. 7
10 ship on Sep. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 694911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-12
  • Electronics Parts Locator
# of units Price
1+ $359.00
10+ $327.00
25+ $285.49

Request a Large Quantity Quote

POWER SUPPLY, AC-DC, ENCLOSED WITH PFC, SWITCHING, 1500W

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)125
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)5
Height (inch)3.3
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)17
Number of Outputs1
Maximum Output Power (W)1500
Efficiency (%)87
FamilyRSP-1500
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product