Prototype Builder 1.6" x 2.7" PCB Epoxy Glass 0.062" Thick 288 Holes 0.1" Hole Spacing 0.08" Pad Size

You may also like:
#84P44WE #84P44WE
Vector Electronics
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro
PR2H1 PR2H1
Busboard Prototype Systems

$3.95 ea

362 In Stock
More Available – 4 weeks


  • Jameco Part no.: 105100
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: (PCB228)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
250+ $2.75

Request a Large Quantity Quote

288 Hole General Purpose Prototyping Board 1.6" x 2.7"

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:

  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Size: 1.60"W x 2.70"L
  • Fits inside ABS plastic enclosure (P/N: 18922)
  • Circuit pattern: Pad Per Hole
  • Hole pads: Single sided
  • No. holes x diameter: 288 x .035"
  • Power/Ground Buses: None
  • No. Mounting Holes x Diameter: 2 x .115"
  • Weight: .02 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Pitch0.1 in.
No. Of Holes288
Hole Size0.035 in.
Length2.7 in.
Width1.6 in.
Thickness0.0625 in.
Mounting Hole0.115 in. (2)
SidesSingle
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product