Zener Diode 1N5225B 3 Volt 5% 500mw DO-35

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands
Clearance

$0.25 ea

10% discount applied in cart

1,420 In Stock
More Available – 10 days


  • Jameco Part no.: 179004
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5225B
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
500+ $0.04
1000+ $0.03

Request a Large Quantity Quote

Diode Zener Single 3 Volt 5% 500mW 2-Pin

Specifications

  • Very sharp reverse characteristic
  • Very high stability
  • Low reverse current level
  • Vz tolerance: ±5%
  • Used for voltage stabilization

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-35
    Nominal Zener Voltage3
    Power Dissipation0.5W
    Zener Voltage Tolerance5%
    Test Current20 mA
    Maximum Reverse Leakage Current50uA
    Maximum Zener Impedance29 Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    Family1N5225B
    Product TypeZener
    Width2mm
    Height2mm
    Length4.2mm (Max)
    Minimum Operating Temperature-65°C


    Report a problem
    Suggest a product