Thermistor NTC K +/-10% 10k Ohm

You may also like:
B57153S809M B57153S809M
EPCOS
B57500M103A B57500M103A
EPCOS
NTC-102-R NTC-102-R
Jameco Valuepro
NTC-502-R NTC-502-R
Jameco Valuepro
AP03201 AP03201
Jameco Valuepro
NTC-503-R NTC-503-R
Jameco Valuepro

$0.39 ea

1,836 In Stock
More Available – 21 weeks


  • Jameco Part no.: 207037
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-103-R
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Decrease resistance with increasing temperature with Jameco's selection of NTC Thermistors. These negative temperature coefficient thermistors are resistors with a negative temperature coefficient, and can be used as current-limiting devices & resistive temperature sensors. You'll solve a bunch of temperature sensing & circuit protection challenges with these handy devices.

Negative Temperature Coefficient (NTC) Thermistor


Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 10kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 4100
  • Temperature coefficient @ 25°C: -4.6%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance10 KOhm
Tolerance10%
B Parameter4038 K
Power Rating550 mW
PackageRadial
Body Diameter4.5 mm
Current Ratingn/a
Thermal Dissipation Factor @ 250°C (max)6.5mW/°C
Temperature Coefficient-4.4 %/°C


Report a problem
Suggest a product