*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $10.39 |
5+ | $9.89 |
25+ | $8.89 |
100+ | $7.85 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.50 A |
Output Connector Diameters | Screw Terminals |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Screw Terminals |
Polarity | N/A |
Agency Approvals | UL, CUL, CEC, FCC |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 6 W |
Efficiency | 66.1% |
Family | ReliaPro |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Length | 2 in. |
Height | 8 in. |
Depth | 1.5 in. |
Input Connector | NEMA 1-15P |