Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

LED Panel Mounting Hardware 5mm T1-3/4 Black with Retainer

You may also like:
#CLF280CTP #CLF280CTP
VCC
LA27B LA27B
Ligitek
#CLB300CTP #CLB300CTP
VCC
CNXCE2108-R CNXCE2108-R
VCC
CMC321CTP CMC321CTP
VCC
2910F-47 2910F-47
JKL Components Corporation

$0.17 ea

16,117 In Stock
More Available – 12 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 23077
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: PT18H013
  • HTS code: 8541900000
  • Web Exclusive
# of units Price
10+ $0.17
100+ $0.14
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1-¾ LED Ring Clip (Mounting Hardware)

Mount LEDs in a panel with this hardware. It also provides a nice finished look with the round bezel.

Specifications

  • Color: Black
  • Order In: Multiples of 10

Features:
  • Manufacturer Part No.: LMH200
  • Mounting-Hole Diameter: 0.257"
  • Panel Thickness: up to 0.125"


Report a problem
Suggest a product
Specification Value
LED Display TypeMounting Hardware
Mounting TypeRing Clip
Mounting StyleSnap-in/Retainer
LED Size5mm
Additional Feature0.125" Panel Max. 0.257" Hole


Report a problem
Suggest a product