AC to DC Wall Adapter 12 Volt 1 Amp 12 Watt

You may also like:
HK-AW-120A125-US HK-AW-120A125-US
DSA-12PFT-12FUS DSA-12PFT-12FUS
KSA-24W-120150VU KSA-24W-120150VU
GQ30-120200-BU GQ30-120200-BU
HK-AW-090A150-US HK-AW-090A150-US
KSAS0150500300VU-VI KSAS0150500300VU-VI
KSA-24W-240100VU KSA-24W-240100VU

$9.95 ea

38 ship on Jan. 17
2,000 ship on Feb. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 252824
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AR-120A100-US
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

12V 1A AC-to-DC "Slim Line" Regulated Switching Wall Adapter

Compact in size and lightweight, this wall adapter is the perfect power solution in all applications where space is critical. Its high efficiency satisfies requirements for minimizing power losses. You will no longer have to deal with traditional wall adapters that block unused outlets in wall plates and power strips / surge protectors.

Features

  • 12V @ 1A
  • Output connector: 2.1mm x 5.5mm
  • Polarity: Center positive
  • Power: 12 W
  • Input Frequency: 47Hz to 63Hz
  • Size: 2.9"H x 1.1"W x 1.6"D
  • UL/CUL/CEC
  • Level VI Efficiency


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
FamilyS15AC12010001
Input Voltage (VAC)100 240
Input Frequency47 63
Maximum Input Current (A)0.4
Output Connector TypeDC Power Plug
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC DC "Slim Line" Regulated Switching Wall Adapter
Agency ApprovalsCE/CEC/CUL/GS/UL
Efficiency (%)72.4
Minimum Isolation Voltage4240V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)1.7
Width (inch)1.1
Height (inch)2.9
MFR Product FamilyS15AC12010001
ColorBlack
TypeSwitching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product