This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $15.95 |
| 10+ | $14.49 |
| 50+ | $13.49 |
| 100+ | $11.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Motor Speed @ Max. Efficiency (RPM) | 600 |
| Current @ Max. Efficiency (mA) | 61.8 |
| Torque @ Max. Efficiency (g-cm) | 350 |
| Gear Ratio | 10:1 |
| Gear Case Size (Diameter x Length) (inch) | 1.46 x 0.70 |
| Motor Size (Diameter x Length) (inch) | 1.3 x 0.9 |
| Shaft Diameter | 0.20 in. |
| Shaft Length | 0.5 in. |
| Input Voltage Range | 12 VDC |
| Terminal Type | Solder Tabs |
| Additional Feature | Metal Gears |
| Shaft Style | Round |