MEAN WELL SE-600-48

You may also like:
MHS013 MHS013
MEAN WELL
SE-1000-48 SE-1000-48
MEAN WELL
MSP-600-48 MSP-600-48
MEAN WELL
HEP-600-48 HEP-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL

$93.50 ea

29 In Stock
More will be available on Nov. 18

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 295929
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-48
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $93.50
5+ $85.10
25+ $79.90

Request a Large Quantity Quote

600W 48V 12.5A Enclosed Switching Power Supply

48 Volts @ 12.5 Amps

Specifications

  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current12.50 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.7 in.
Width5 in.
Height2.5 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EAC
Maximum Input Current12 A
Number of Outputs1
Power Rating600 W
Efficiency88%
FamilySE-600
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product