Transistor 2N7002 TMOS FET N-Channel SOT23

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$0.29 ea

386 In Stock
More Available – 7 weeks


  • Jameco Part no.: 140169
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N7002
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.19
100+ $0.09
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

TRANSISTOR, FET N-CHANNEL, 2N7002, 60V, 0.5A, SOT-23

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageSOT-23 (SMD)
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current115 mA
Maximum Gate Source Voltage±20V
Power Dissipation350 mW
Number of Elements per Chip1
Maximum Forward Voltage60VDC
Output Power0.83W
Peak Non-Repetitive Surge Current1.2A
Maximum Reverse Current500uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time10ns
Channel TypeN
Repetitive Peak Reverse Voltage75VDC
ConfigurationSingle
Maximum Drain Source Resistance7.5 [email protected]
CategorySmall Signal
Maximum Forward Current300mA
Typical Fall Time10ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds50pF @25V
Typical Rise Time10ns
Typical Turn-Off Delay Time10ns
Typical Turn-On Delay Time10ns`
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingBulk
Pins3
Family2N7002
Width1.4mm
Height0.96mm
Product Length3.05mm
Product TypeMOSFET


Report a problem
Suggest a product