22 AWG Light Blue Solid Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Price Reduced

$8.95 ea

29 ship on May. 18
More Available – 3 weeks


  • Jameco Part no.: 36768
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9313-LB
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
10+ $7.49

Request a Large Quantity Quote

22 AWG Solid Hook-Up Wire, 100 ft.

Features

  • Color: Light Blue
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorLight Blue
Length100 ft.
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product