IC 78L05 5V 100mA Positive Voltage Regulator

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
7809T 7809T
Fairchild Semiconductor
7905T 7905T
Major Brands

$0.35 ea

4,049 In Stock
More Available – 7 weeks


  • Jameco Part no.: 51182
  • Manufacturer: Major Brands
  • Manufacturer no.: 78L05ACZ
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.14

Request a Large Quantity Quote

Standard Regulator

Specifications

The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available now allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protections for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Features

  • Output voltage tolerances of ±5% over the temperature range
  • Output current of 100mA
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short circuit current limit
  • No external components

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-92-3
    Voltage Output (V)(Min/Fixed)5
    Output Current0.1 A
    Output TypeFixed


    Report a problem
    Suggest a product