# of units | Price |
---|---|
15+ | $4.29 |
75+ | $3.70 |
375+ | $3.27 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5221111 |
Gender | RCP |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Nickel |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable |
Insulation Material | Polytetrafluoroethylene |
Terminate To | PCB |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Through Hole |
Height | 8.25 mm |