Relay Power T9Ap1D52-48-3 Single Pole Single Throw Spst-No 30A 48VDC Panel Mount

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
PRD-11DY0-24R PRD-11DY0-24R
TE Connectivity
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
Fulling Motor USA
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic

$5.95 ea

51 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 611928
  • Manufacturer: TE Connectivity
  • Manufacturer no.: T9AP1D52-48-03
  • HTS code: 8536410020
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.25

Request a Large Quantity Quote

General Purpose Power Relay

Features:
  • Contact form: SPST-NO
  • Rating: 48VDC @ 21mA
  • Contact rating: 30A, 240VAC
  • Coil Resistance: 2304Ω
  • 0.250" quick connect terminals for contacts
  • 0.187" quick connect terminals for coil

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage48 VDC
    Contact FormSPST-NO
    Coil Resistance2304 Ohm
    Current Rating30 A
    Termination0.250 Quick Connect
    Length1.20 in.
    Width1 in.
    Height1.10 in.


    Report a problem
    Suggest a product