IC 74LS283 4-BIT BINARY FULL ADD FAST CARRY DIP 16-pin

You may also like:
74LS04 74LS04
74LS08 74LS08
74LS32 74LS32
74LS00 74LS00
74LS86 74LS86
74LS138 74LS138

$1.49 ea

2,143 ship on Aug. 26


  • Jameco Part no.: 47423
  • Manufacturer: Major Brands
  • Manufacturer no.: 74LS283
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.39
100+ $1.09

Request a Large Quantity Quote

4-Bit Binary Full Add with Fast Carry

Specifications

These full adders perform the addition of two 4-bit binary numbers. The sum outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. These adders feature full internal look ahead across all four bits. This provides the system designer with partial lookahead performance at the economy and reduced package count of a ripple-carry implementation. The adder logic, including the carry, is implemented in its true form meaning that the end-around carry can be accomplished without the need for logic or level inversion.

Features

  • Full-carry look-ahead across the four bits
  • Systems achieve partial look-ahead performance with the economy of ripple carry
  • Typical add times: Two 8-bit words 25 ns, Two 16-bit words 45 ns
  • Typical power dissipation per 4-bit adder 95 mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product