100 uF 25 Volt Radial Capacitor

You may also like:
R100/50 R100/50
Jameco Valuepro
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon
R10/25A R10/25A
Jameco Valuepro

$0.17 ea

5,529 In Stock
More Available – 10 days


  • Jameco Part no.: 93761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R100/25
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C

25 Volts @ 100 µF

Features:

  • Size(mm): 6 x 11 x 5 (diameter x height x lead spacing)

    Product Note: Capacitor dimensions may vary.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage Rating25 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)6 x 11 x 5
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch5 mm
    Leakage Current0.01cv or 3uA
    Lead Diameter0.5 mm
    Height11 mm
    Body Diameter6.3 mm
    Capacitance100 µF


    Report a problem
    Suggest a product