Specification | Value |
---|---|
Manufacturer Series | 201 |
Resistance (Ohm) | 100000 |
Power Rating | 0.25 W |
Tolerance | 20% |
Product Type | Trimmer Vertical |
Number of Turns | 1 |
Actuator Type | Thumbwheel |
Termination Style | Pins |
Shaft Diameter | 15.5 mm |
Lead Pitch | 4.4 mm (3) |
Resistive Element Material | Cermet |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Taper | Linear |
Width | 15.5 mm |
Height | 20.4 mm |
Temperature Coefficient | 850 ppm/°C |
Actuator Orientation | Top |
Resistance | 100 KOhm |