DIN Rail Switching Power Supply 13.8 Volts 2.8/1.5 Amps 60 Watts

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-5 DR-15-5
DR-15-12 DR-15-12

$27.95 ea

3 ship on Oct. 22
4 ship on Oct. 26
60 ship on Nov. 2


  • Jameco Part no.: 2216761
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-60A
  • Jameco Catalog
# of units Price
1+ $27.95
10+ $26.49

Request a Large Quantity Quote

DIN Rail Switching Power Supply 13.8 Volts 2.8/1.5 Amps 60 Watts

13.8 Volts @ 2.8/1.5 Amps

Specifications

  • Output Power (W): 59.34
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 86%
  • Agency Approvals: UL, CUL, TUV
  • Size (L x W x H) inches: 3.93 X 1.57 X 3.54
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload
  • Battery low protection/Battery polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and Battery low
  • Cooling by free air convection
  • LED indicates power on
  • 100% full load burn in tested
  • 3 year warranty

    Report a problem
    Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)2.8
Maximum Output Power (W)60
FamilyDRC-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)86
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN


Report a problem
Suggest a product