AC to DC Industrial DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt with PFC

You may also like:
MDR-60-24 MDR-60-24
EDR-120-24 EDR-120-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$100.59 ea

5 ship on Jul. 20
4 ship on Jul. 27
20 ship on Jul. 31


  • Jameco Part no.: 252663
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-480-24
# of units Price
1+ $100.59
10+ $83.95

Request a Large Quantity Quote

480W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 20 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 180-264VAC @ 47-63Hz, or 250-370VDC
  • Input Current @ Full load: 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
FamilyDRP-480
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)89
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)8.94
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product