30V 640mA KNX DIN Rail Power Supply

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$72.00 ea

Call 1-800-794-9100


  • Jameco Part no.: 2254493
  • Manufacturer: MEAN WELL
  • Manufacturer no.: KNX-20E-640
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $72.00
10+ $58.95

Request a Large Quantity Quote

30V 640mA KNX DIN Rail Power Supply

Specifications

  • EIB / KNX power supply with integrated choke
  • Compact size with 3SU (52.5mm) width
  • Safety extra low voltage (SELV)
  • 180 to 264 VAC input voltage
  • No load power consumption: <0.5W
  • Protections: Short circuit, overload (short-circuit-proof), over voltage
  • Cooling by free air convection
  • Isolation Class I
  • LED indicator for normal operation, bus reset and bus overload
  • Installed on DIM rail TS-35/7.5 or 15
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Intelligent home control
  • Modern building automation
  • Lighting control
  • HVAC system
  • Security system
  • Blinds and shutters
  • Monitoring systems
  • Energy management
  • Alarm monitoring


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30
Output Current (A)0.64
Maximum Output Power (W)19.2
FamilyKNX-20E
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.22
Output Connector TypeScrew Terminal
Agency ApprovalsTUV/CE
Efficiency (%)86
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.07
Width (inch)3.54
Height (inch)2.15
ColorBlack
StyleDIN


Report a problem
Suggest a product