120 Watt 24V 5A Single Output Industrial DIN Rail Power Supply with PFC Function

$49.50 ea

180 ship on May 21
49 ship on May 29
200 ship on Jul. 20


  • Part no.: 2099374
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-120-24
  • RoHS Compliant
# of units Price
1+ $49.50
10+ $40.49

Request a Large Quantity Quote

120-Watt Single Output Industrial DIN Rail Power Supply with PFC Function

24 Volts @ 5 Amps

Features:

  • 91% high efficiency and low power dissipation
  • Full input range switcher
  • Built-in active PFC function compliance
  • 150% peak power load ability for 3 seconds
  • Universal AC input 90~264V
  • Protection: Short circuit, Overload, Over-voltage, Over-temperature
  • Cooling by free air convection
  • Built-in DC OK relay contact
  • On panel LED indicator
  • 100% fully loaded burn-in testing
  • Can be installed on DIN Rail TE-35, 15, or 7.5
  • Certificates: UL508 / CUL / TUV / CE / CB / GL / SEMI F47
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)5
Maximum Output Power (W)120
FamilySDR-120
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)91
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)4.93
Height (inch)4.47
ColorSilver
StyleDIN


Report a problem
Suggest a product