Single Output Industrial DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts

$30.80 ea

239 ship on May 29
60 ship on Jun. 8


  • Part no.: 2190338
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-75-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $30.80
10+ $25.25

Request a Large Quantity Quote

75W Single Output Industrial DIN RAIL Power Supply

48 Volts @ 1.6 Amps

Features

  • High efficiency 90% and low power dissipation
  • 150% peak load capability
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN Rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.6
Maximum Output Power (W)76.8
FamilySDR-75
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.26
Width (inch)4.93
Height (inch)4.02
ColorSilver
StyleDIN


Report a problem
Suggest a product