Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SDR-240-24 AC to DC DIN Rail Power Supply

  • AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt
  • Jameco Part no.: 2081086
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SDR-240-24
  • HTS code: 8504407012
You may also like:
2380.072 2380.072
Quail Electronics
$5.95
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
2094.0-R 2094.0-R
On Shore Technology
$6.95
NDR-240-24 NDR-240-24
MEAN WELL
$54.20
YSDH240-24 YSDH240-24
Yingjiao
$62.95
XDR-240E-24 XDR-240E-24
MEAN WELL
$52.30
MDR-20-15 MDR-20-15
MEAN WELL
$14.10
MDR-20-24 MDR-20-24
MEAN WELL
$14.10

$94.20 ea

32 In Stock
50 ship on Nov. 26

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $94.20
5+ $89.80
10+ $85.80
20+ $83.30

Request Larger Quantity Quote

AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt


24 Volts @ 10 Amp

Features

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 2.6A(115V) / 1.3A(230V)
  • Size: 2.5" x 4.9" x 4.5"
  • Weight: 2.5 lbs.
  • 3-year warranty

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current10 A
Power Rating240 W
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, SEMI
Low Power Source (LPS)No
PFC FunctionYes
Additional Output Voltages (VDC)N/A
Maximum Input Current2.6 A
Manufacturer SeriesSDR-240
Efficiency94%
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height4.47 in.
Depth2.48 in.
Number of Outputs1
Product TypeDIN Rail Power Supply SMPS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;