12VDC Plastic Reversible Gear Head Motor

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco Reliapro
918-0739 918-0739
RS Electronics
3481 3481
Pololu
3045 3045
Pololu
3042 3042
Pololu

$25.95 ea

More will be available on Nov. 18

Email [email protected] for Product Availability

Delivery delays are currently longer than normal due to raw material shortages and port congestion.


  • Jameco Part no.: 161382
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN-GH12-1634T-R
  • HTS code: 8501104040
  • Web Exclusive
# of units Price
1+ $25.95
5+ $23.95
25+ $20.95

Request a Large Quantity Quote

12VDC Plastic Reversible Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.386A
  • Speed @ maximum efficiency: 160RPM
  • Torque @ maximum efficiency: 850 g-cm
  • Gear ratio: 30:1
  • Gear case size: 1.4" diameter x 0.6" length
  • Motor size: 1.3" diameter x 1.0" length
  • Shaft size: 0.23" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)145
    Current @ Max. Efficiency (mA)293
    Torque @ Max. Efficiency (g-cm)850
    Gear Ratio30:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Diameter0.23 in.
    Shaft Length0.9 in.
    Input Voltage Range4.5 VDC to 12 VDC
    Terminal TypeSolderable


    Report a problem
    Suggest a product