LM556 Dual Timer Mono DIP 14

You may also like:
LM556N LM556N
Major Brands
NE556N NE556N
Major Brands
LM385BZ-2.5 LM385BZ-2.5
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 24329
  • Manufacturer: Major Brands
  • Manufacturer no.: LM556N-R
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

LM556 Dual Timer

The LM556/NE556 series dual monolithic timing circuits are a highly stable controller capable of producing accurate time delays or oscillation. The LM556/NE556 is a dual LM555. Timing is provided an external resistor and capacitor for each timing function. The two timers operate independently of each other, sharing only VCC and ground. The circuits may be triggered and reset on falling waveforms. The output structures may sink or source 200mA.

Features

  • Replaces two LM555/NE556 timers
  • Operates in both astable and monostable modes
  • High output current
  • TTL Compatible
  • Timing from microsecond to hours
  • Adjustable duty cycle
  • Temperature Stability of 0.005% per °C
  • Dip-14

Applications

  • Precision Timing
  • Pulse Shaping
  • Pulse Width Modulation
  • Frequency Division
  • Traffic Light Control
  • Sequential Timing
  • Pulse Generator
  • Time Delay Generator
  • Touch Tone Encoder
  • Tone Burst Generator


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product