0.1" (2.54mm) 10 Position Connector Socket Strip IDC Right Angle Cable Mount

You may also like:
8000-10NE 8000-10NE
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
8000-14-R 8000-14-R

$0.55 ea

977 ship on May. 17
10,000 ship on Jun. 18


  • Jameco Part no.: 32492
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-10-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

0.1" (2.54mm) Polarized 10 position IDC Socket Connector

Specifications

  • Double row
  • 10 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief

    Report a problem
    Suggest a product
  • Specification Value
    Terminal Pitch0.1 in, 2.54 mm
    GenderReceptacle
    Number of Contacts10
    Number of Rows2
    Voltage Rating250 VAC, 250 VDC
    Current Rating1 A
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold
    Body OrientationRight Angle
    Housing ColorBlack
    Contact MaterialCopper Alloy
    Housing MaterialPolybutylene Terephthalate
    Width0.3 in.


    Report a problem
    Suggest a product