1/2 Watt 3/8" Square Trimming Potentiometer 1m Ohm

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco ValuePro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco ValuePro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco ValuePro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K - 502 3386T-1-LS5K - 502
Jameco ValuePro
3386P-1-103-VP 3386P-1-103-VP
Jameco ValuePro

$0.99 ea

1,017 In Stock
More Available – 7 weeks


  • Jameco Part no.: 42981
  • Manufacturer: Allen Bradley
  • Manufacturer no.: 3386P-1-105
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

1MΩ Square Trimming Cermet Potentiometer

Features

  • Resistance: 1MΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Size: 0.375in x 0.375in
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyP
    Resistance (Ohm)1000000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width9.53 mm
    Height4.83 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance1 MOhm


    Report a problem
    Suggest a product