Speaker Flat Square Magnetic 1.9" Diameter 4 Ohm 0.4 Watts 500Hz-6000Hz

You may also like:
AZ-40S AZ-40S
Jameco ValuePro
AZ40R AZ40R
Jameco ValuePro
SM160908-1 SM160908-1
DB Unlimited
SM300316-1 SM300316-1
DB Unlimited
SM290408-1 SM290408-1
DB Unlimited
SM160816-1 SM160816-1
DB Unlimited

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 673766
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: AZ-50S
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.79

Request a Large Quantity Quote

Flat Element, Square Speaker

Features:
  • Stainless steel diaphragm
  • Input Power: 0.4 W nominal / 0.8 W maximum
  • Sound output: 70 dB
  • Frequency: 500-6000Hz
  • Impedance: 4Ω
  • Element size: 1.9" Dia. x 0.1" H
  • Total size: 1.98" Dia. x 0.2" H

    Report a problem
    Suggest a product
  • Specification Value
    Impedance4 Ohm
    Diameter1.9 in.
    Depth0.2 in.
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Output70 dB
    Frequency Range500 Hz to 6000 Hz
    Magnet Size (Diameter x H) (inches)1.9 x 0.1


    Report a problem
    Suggest a product