Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

$2.95 ea

62 ship on Jan. 22


# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

8-bit Analog to Digital Converter

Features

  • High Speed
  • With Track Hold
  • Packaging: DIP-20
  • Voltage: 5V
  • Semiflash Architecture



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageMDIP
    ArchitectureSemiflash
    Converter TypeGeneral Purpose
    Number of ADCs1
    Number of Analog Inputs1
    Input TypeVoltage
    Differential InputNo
    Digital Interface TypeParallel
    Input Signal TypeSingle-Ended
    Polarity of Input VoltageUnipolar
    Input Voltage5V
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage8V
    Typical Power Dissipation75mW
    Maximum Power Dissipation875mW
    Resolution8Bit
    Sample and HoldYes
    Sampling Rate667KSPS
    Single-Ended InputYes
    Voltage ReferenceExternal
    Voltage Supply SourceSingle
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count20
    FamilyADC0820
    Product Width6.6mm
    Product Height3.3mm
    Product Length26.42mm(Max)
    Product TypeADC


    Report a problem
    Suggest a product