OP Amp Single General Purpose ±8 Volt 16 Volt 8-Pin PDIP

$1.95 ea

128 ship on Feb. 19


  • Part no.: 12183
  • Manufacturer: Major Brands
  • Manufacturer no.: CA3130E
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

IC, CA3130E, LINEAR, CMOS OP AMP, DIP-8


IC,CA3130E,DIP-8, OP-AMP BIMOS SGL 15MHZ

Report a problem
Suggest a product
Specification Value
FamilyCA3130
TypeGeneral Purpose Amplifier
TechnologyBiCMOS
Manufacturer TypeGeneral Purpose Amplifier
Output TypeCMOS
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Offset Voltage8mV(Typ)@5V
Maximum Supply Current0.5mA(Typ)@5V
Minimum CMRR80dB(Typ)
Minimum PSRR73.97dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate30V/[email protected]±7.5V
Typical Voltage Gain100dB
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count8
Supplier PackagePDIP
Product Width7.11mm(Max)
Product Height4.95mm(Max)
Product Length10.16mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product