This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1291647">Substitute ProductsSpecification | Value |
---|---|
Family | TC4420 |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
Power Dissipation | 730mW |
Maximum Supply Current | 1.5mA |
Number of Drivers | 1 |
Number of Outputs | 1 |
Maximum Propagation Delay Time | 75ns |
Input Logic Compatibility | CMOS, TTL |
Maximum Fall Time | 35ns |
Maximum Rise Time | 35ns |
Output Resistance | 1.5Ohm, 2.1Ohm |
Maximum Output Current | 6A (Typ) |
Minimum Input Voltage | 4.5V |
Maximum Input Voltage | 18V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 8 |
Width | 6.6 mm |
Height | 4.06 mm |
Length | 10.16 mm |
Product Type | MOSFET and Power Drivers |