Con Volt DC-DC Single Output Step Down 8-Pin SOIC N Rail

1297627

$4.19 ea

Lead time 1 week


  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $4.19
10+ $3.89
100+ $3.49

Request a Large Quantity Quote

1.25 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyLM2671-12
TypeStep Down
Efficiency94%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V
Output Voltage12V
Maximum Output Current0.5A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product