Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin TSSOP

1320831

$0.06 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
3000+ $0.06
15000+ $0.054
30000+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Pin Count5
Package5TSSOP
Typical Operating Supply Voltage1.8|2.5|3.3|5 V
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage1.65
MountingSurface Mount
PackagingTape & Reel
Logic FunctionBuffer/Line Driver
Maximum Processing Temperature260
Operating Temperature-40 to 125 C
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected] ns
Logic FamilyLVC
Maximum Low Level Output Current32 mA
Number of Elements per ChipSingle
Maximum High Level Output Current-32 mA
Propagation Delay Test Condition50 pF
PolarityNon-Inverting
Screening LevelExtended Industrial
Bus HoldNo
Number of Channels per Chip1
Output Type3-State
Tolerant I/Os5 V
Input Signal TypeSingle-Ended
Number of Inputs per Chip1
Number of Outputs per Chip1
Number of Input Enables per Chip0
Number of Output Enables per Chip1


Report a problem
Suggest a product