DC Fan Ball 5 Volt 0.08A 0.4W 4000RPM 7.41CFM 26dB Flange Mount

$5.95 ea

15 ship on Jan. 22
Lead time 2 weeks


# of units Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $3.49

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball/Sleeve
  • Rated Voltage: 5VDC
  • Current: 80mA
  • Air Flow: 7.4 CFM
  • Noise: 26 dBA
  • Size: 51 x 51 x 10mm
  • Connection Leads: 11"
  • Agency Approvals: UL/CE/CSA/VDE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)51
Width (mm)51
Height (mm)10
Air Flow (CFM)7.42
BearingBall
Current (mA)80
Power (Watts)0.4
Agency ApprovalsUL/CE/CSA/VDE
Noise (dBA)26
Connection (Leads)11"
Product TypeFan


Report a problem
Suggest a product