Thyristor TRIAC 600 Volt 168A 3-Pin(3+Tab) TO-220AB Isolated

$1.19 ea

750 ship on Jan. 24


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
5+ $1.19
25+ $1.06
50+ $0.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Thyristor TRIAC 600 Volt 168A 3-Pin(3+Tab) TO-220AB Isolated

Report a problem
Suggest a product
Specification Value
Repetitive Peak Off-state Voltage (V)600
RMS On-state Current-Max (A)16
Number of Terminals3
Supplier PackageTO-220AB
Terminal FinishTIN
TRIAC TypeSNUBBERLESS TRIAC
Case ConnectionISOLATED
ConfigurationSINGLE
JESD-30 CodeR-PSFM-T3
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Additional FeatureUL RECOGNIZED
Lead FreeYES
Peak Reflow Temperature (Cel)245
JESD-97 Codee3


Report a problem
Suggest a product