Low Dropout Regulator 5 Volt 1.5A 3-Pin (3+Tab) TO-220 Tube

$1.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.05
100+ $0.95

Request a Large Quantity Quote

LOW DROP OUT REGULATOR, 5V, FIXED, POSITIVE, 0.9V DROPOUT, PSFM3

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation25mV
Typical Dropout Voltage @ Current[email protected]|[email protected]
Maximum Dropout Voltage @ Current[email protected]|[email protected]
Maximum Input Voltage17V
Output Voltage5V
Maximum Output Current1.5A
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pin_Count3
Product Width4.6mm(Max)
FamilyL4940
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product