MCU 8-Bit PIC12 RISC 1.5KB EPROM 3.3 Volt 5 Volt 8-Pin Plastic Dip Tube

$1.95 ea

410 ship on Jan. 22


  • RoHS Compliant
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

8-bit 1.5KB OTPROM Microcontroller

Features

  • Packaging: PDIP
  • Pins: 8
  • Speed: 4MHz
  • I/O Pins: 5



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NamePIC12
    Device CorePIC
    Data Bus Width8Bit
    Instruction Set ArchitectureRISC
    Maximum Clock Rate4MHz
    Maximum Speed4MHz
    Number of Programmable I/Os5
    Number of Timers1
    Program Memory Size1.5KB
    Program Memory TypeEPROM
    RAM Size41Byte
    Minimum Operating Supply Voltage2.5V
    Typical Operating Supply Voltage3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    FamilyPIC12C509A
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product