Relay Enclosed Style SPDT 12VDC 40A 87 Ohms Coil

$2.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.99
10+ $2.65
50+ $2.35
100+ $1.99

Request a Large Quantity Quote

Plastic Enclosed-Style 12V 40A Relay

Commonly used in automotive applications or direct connection with cell motors, transmission, and anti-lock braking systems.

Features

  • Contact form: SPDT
  • Coil resistance: 78Ω
  • Coil voltage: 12VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF4-85F11
  • Compatible with relay socket (p/n: 170624)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Coil Resistance78
    DC Coil Voltage12
    Pin Count5
    Additional FeatureENCLOSED STYLE,40A,87ohms COIL
    Voltage12
    FamilyAUTOMOTIVE
    Product TypeRELAY


    Report a problem
    Suggest a product