Capacitor Ceramic Disc 0.1µF 25V ±20%

You may also like:
DC.1 DC.1
DC.01 DC.01
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
DC22 DC22

$0.25 ea

8,460 ship on Sep. 23
9,990 ship on Oct. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 151116
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/25
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.22
100+ $0.18
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.1µF 25V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage25
    Tolerance20%
    Capacitance (pF)100000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Capacitance Value0.1 uF
    Tolerance (%)20


    Report a problem
    Suggest a product