Cable Assembly 18AWG Tip PL to Banana PIN-PL

$16.95 ea

54 ship on Jan. 22
Lead time 2 weeks


  • RoHS Compliant
# of units Price
1+ $16.95
10+ $16.49
25+ $15.95

Request a Large Quantity Quote

TEST PROBE-to-RIGHT ANGLE BANANA CABLES

Probe test lead on one end, Right-angle banana plug on the other end.


Features:
  • Banana plug spring is nickel-plated Beryllium Copper for long insertion life
  • Probe test leads are designed with over-voltage spike protection of up to 6kV
  • Probe body inner insulation is fire retardant Polypropylene for added safety
  • Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
  • Wire gauge: 18 AWG
  • Operating Voltage Rating: 1000 Vrms/DC
  • Current Rating: 10A
  • Length: 48"
  • Color: 1 Black, 1 Red



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product