Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Toggle Switch Double Pole Double Throw DPDT ON-ON Screw Terminals 125VAC 10A

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

529 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 158078
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KN3-C-202P
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

Standard DPDT Toggle Switch ON-ON

Features

  • Contact form: DPDT
  • Switch Function: ON-ON
  • Contact rating: 16A @ 125VAC / 10A @ 250VAC
  • Dimensions: 1.19"L x 0.76"W x 0.73"D
  • Number of pins: 6
  • Screw lug terminals
  • Round lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination StyleSolderable Lug
Pins6
Maximum Current Rating (A)10
Voltage Rating (AC)125
Length (inch)0.52
Depth (inch)0.38
Height (inch)0.52
Maximum AC Voltage Rating250V


Report a problem
Suggest a product